Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGS18MA12E6327XTSA1Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3267705RL
Cut Tape3267705
Also Known AsBGS 18MA12 E6327, SP001646662
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.880 | CNY4.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.880 (CNY5.5144) |
| 10+ | CNY3.080 (CNY3.4804) |
| 100+ | CNY2.490 (CNY2.8137) |
| 500+ | CNY2.380 (CNY2.6894) |
| 1000+ | CNY2.280 (CNY2.5764) |
| 2500+ | CNY2.100 (CNY2.373) |
| 5000+ | CNY2.060 (CNY2.3278) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGS18MA12E6327XTSA1Copy
Manufacturer Standard Lead Time18 weeks
Order Code
Re-Reel3267705RL
Cut Tape3267705
Also Known AsBGS 18MA12 E6327, SP001646662
Technical Datasheet
Frequency Min100MHz
RF Switch ConfigurationSP8T
Frequency Max6GHz
Frequency Response RF Min100MHz
RF IC Case StyleATSLP
Frequency Response RF Max6GHz
IC Case / PackageATSLP
Supply Voltage Min1.65V
Supply Voltage Max1.95V
No. of Pins12Pins
Operating Temperature Min-40°C
Insertion Loss Typ0.37dB
Operating Temperature Max85°C
Product Range-
Third Order Intercept Point IIP3 Typ-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
100MHz
Frequency Max
6GHz
RF IC Case Style
ATSLP
IC Case / Package
ATSLP
Supply Voltage Max
1.95V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Third Order Intercept Point IIP3 Typ
-
RF Switch Configuration
SP8T
Frequency Response RF Min
100MHz
Frequency Response RF Max
6GHz
Supply Voltage Min
1.65V
No. of Pins
12Pins
Insertion Loss Typ
0.37dB
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
