Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGS16GA14E6327XTSA1Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3155082RL
Cut Tape3155082
Also Known AsBGS 16GA14 E6327, SP001313540
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.110 | CNY12.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.110 (CNY13.6843) |
| 10+ | CNY6.550 (CNY7.4015) |
| 100+ | CNY4.560 (CNY5.1528) |
| 500+ | CNY4.090 (CNY4.6217) |
| 1000+ | CNY3.950 (CNY4.4635) |
| 2500+ | CNY3.350 (CNY3.7855) |
| 5000+ | CNY3.060 (CNY3.4578) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGS16GA14E6327XTSA1Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel3155082RL
Cut Tape3155082
Also Known AsBGS 16GA14 E6327, SP001313540
Technical Datasheet
Frequency Min100MHz
RF Switch ConfigurationSP6T
Frequency Response RF Min100MHz
Frequency Max3.8GHz
RF IC Case StyleATSLP
Frequency Response RF Max3.8GHz
Supply Voltage Min2.4V
IC Case / PackageATSLP
Supply Voltage Max3.4V
No. of Pins14Pins
Operating Temperature Min-30°C
Insertion Loss Typ0.23dB
Operating Temperature Max85°C
Third Order Intercept Point IIP3 Typ-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
100MHz
Frequency Response RF Min
100MHz
RF IC Case Style
ATSLP
Supply Voltage Min
2.4V
Supply Voltage Max
3.4V
Operating Temperature Min
-30°C
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
RF Switch Configuration
SP6T
Frequency Max
3.8GHz
Frequency Response RF Max
3.8GHz
IC Case / Package
ATSLP
No. of Pins
14Pins
Insertion Loss Typ
0.23dB
Third Order Intercept Point IIP3 Typ
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
