Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGS13S4N9E6327XTSA1Copy
Order Code2947801
Also Known AsBGS 13S4N9 E6327, SP001455358
Your Part Number
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGS13S4N9E6327XTSA1Copy
Order Code2947801
Also Known AsBGS 13S4N9 E6327, SP001455358
Technical Datasheet
Frequency Min100MHz
RF Switch ConfigurationSP3T
Frequency Max3GHz
Frequency Response RF Min100MHz
RF IC Case StyleTSNP
Frequency Response RF Max3GHz
Supply Voltage Min1.8V
IC Case / PackageTSNP
No. of Pins9Pins
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Insertion Loss Typ0.2dB
Product Range-
Third Order Intercept Point IIP3 Typ-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Frequency Min
100MHz
Frequency Max
3GHz
RF IC Case Style
TSNP
Supply Voltage Min
1.8V
No. of Pins
9Pins
Operating Temperature Min
-40°C
Insertion Loss Typ
0.2dB
Third Order Intercept Point IIP3 Typ
-
SVHC
No SVHC (27-Jun-2018)
RF Switch Configuration
SP3T
Frequency Response RF Min
100MHz
Frequency Response RF Max
3GHz
IC Case / Package
TSNP
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
