Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBGMC1210E6327XUMA1Copy
Manufacturer Standard Lead Time36 weeks
Order Code4824098
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.480 (CNY90.9424) |
| 10+ | CNY69.820 (CNY78.8966) |
| 25+ | CNY66.170 (CNY74.7721) |
| 50+ | CNY63.620 (CNY71.8906) |
| 100+ | CNY61.070 (CNY69.0091) |
| 250+ | CNY58.030 (CNY65.5739) |
| 500+ | CNY55.890 (CNY63.1557) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY80.48 (CNY90.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGMC1210E6327XUMA1Copy
Manufacturer Standard Lead Time36 weeks
Order Code4824098
Technical Datasheet
No. of Channels1Channels
Frequency Response RF Min-
RF IC Case StyleVQFN
Frequency Response RF Max-
Gain Typ-
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min3.1V
Supply Voltage Max5.5V
IC Case / PackageVQFN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
RF IC Case Style
VQFN
Gain Typ
-
Supply Voltage Min
3.1V
IC Case / Package
VQFN
Operating Temperature Min
-40°C
Product Range
-
Frequency Response RF Min
-
Frequency Response RF Max
-
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
5.5V
No. of Pins
32Pins
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
