Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoBGA9H1BN6E6327XTSA1Copy
Manufacturer Standard Lead Time70 weeks
Order Code4912929
Also Known AsBGA 9H1BN6 E6327,SP002367716
Your Part Number
11,571 In Stock
Need more?
11,571 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.970 (CNY5.6161) |
| 10+ | CNY4.030 (CNY4.5539) |
| 100+ | CNY3.480 (CNY3.9324) |
| 500+ | CNY3.330 (CNY3.7629) |
| 1000+ | CNY3.200 (CNY3.616) |
| 2500+ | CNY3.060 (CNY3.4578) |
| 5000+ | CNY2.920 (CNY3.2996) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.97 (CNY5.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBGA9H1BN6E6327XTSA1Copy
Manufacturer Standard Lead Time70 weeks
Order Code4912929
Also Known AsBGA 9H1BN6 E6327,SP002367716
Technical Datasheet
RF Primary FunctionLow-Noise Amplifier (LNA)
No. of Channels1Channels
Frequency Response RF Min2.3GHz
Frequency Response RF Max2.7GHz
Gain Typ20.3dB
Third Order Output Intercept Point OIP3 Typ-7dBm
Supply Voltage Min1.1V
Supply Voltage Max3.3V
IC Case / PackageTSNP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
Low-Noise Amplifier (LNA)
Frequency Response RF Min
2.3GHz
Gain Typ
20.3dB
Supply Voltage Min
1.1V
IC Case / Package
TSNP
Operating Temperature Min
-40°C
Product Range
-
No. of Channels
1Channels
Frequency Response RF Max
2.7GHz
Third Order Output Intercept Point OIP3 Typ
-7dBm
Supply Voltage Max
3.3V
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
