Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBFR840L3RHESDE6327XTSA1Copy
Order Code
Re-Reel2480687RL
Cut Tape2480687
Also Known AsBFR 840L3RHESD E6327, SP000978848
Your Part Number
11,530 In Stock
Need more?
11,530 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.780 | CNY18.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.780 (CNY4.2714) |
| 50+ | CNY3.240 (CNY3.6612) |
| 250+ | CNY3.100 (CNY3.503) |
| 1000+ | CNY3.070 (CNY3.4691) |
| 7500+ | CNY2.880 (CNY3.2544) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBFR840L3RHESDE6327XTSA1Copy
Order Code
Re-Reel2480687RL
Cut Tape2480687
Also Known AsBFR 840L3RHESD E6327, SP000978848
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max2.25V
Transition Frequency75GHz
Power Dissipation75mW
Continuous Collector Current35mA
Transistor Case StyleTSLP
No. of Pins3Pins
DC Current Gain hFE Min150hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
75GHz
Continuous Collector Current
35mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
2.25V
Power Dissipation
75mW
Transistor Case Style
TSLP
DC Current Gain hFE Min
150hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
