Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBCX41E6327HTSA1Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Cut Tape2432735
Cut Tape2432735RL
Also Known AsBCX 41 E6327, SP000010894
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.740 (CNY4.2262) |
| 50+ | CNY2.380 (CNY2.6894) |
| 250+ | CNY1.500 (CNY1.695) |
| 1000+ | CNY1.110 (CNY1.2543) |
| 5000+ | CNY0.862 (CNY0.9741) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY18.70 (CNY21.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBCX41E6327HTSA1Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Cut Tape2432735
Cut Tape2432735RL
Also Known AsBCX 41 E6327, SP000010894
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max125V
Continuous Collector Current800mA
Power Dissipation330mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min25hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BCX 41 E6327 is a NPN silicon AF and switching Bipolar Transistor suitable for general AF applications.
- High breakdown voltage
- Low collector-emitter saturation voltage
- BCX42 (PNP) Complementary type
Applications
Automotive, Power Management, Audio, Industrial
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
800mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
25hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
125V
Power Dissipation
330mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
