Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBC847CE6327HTSA1Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2432696RL
Cut Tape2432696
Also Known AsBC 847C E6327, SP000010565
Your Part Number
114,963 In Stock
96,000 more incoming. You can reserve stock now
114,963 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.020 | CNY10.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.020 (CNY2.2826) |
| 50+ | CNY1.240 (CNY1.4012) |
| 250+ | CNY0.794 (CNY0.8972) |
| 1000+ | CNY0.593 (CNY0.6701) |
| 24000+ | CNY0.443 (CNY0.5006) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBC847CE6327HTSA1Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel2432696RL
Cut Tape2432696
Also Known AsBC 847C E6327, SP000010565
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Continuous Collector Current100mA
Power Dissipation330mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency250MHz
DC Current Gain hFE Min110hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BC 847C E6327 is a NPN silicon AF Transistor features high current gain and low collector-emitter saturation voltage. This BC 847C E6327 silicon transistor is designed for AF input stages and drivers applications.
- Low noise between 30Hz and 15kHz
- AEC-Q101 Qualified
Applications
Signal Processing, Audio, Automotive
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
100mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
110hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
45V
Power Dissipation
330mW
Transistor Mounting
Surface Mount
Transition Frequency
250MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BC847CE6327HTSA1
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
