Print Page
38,960 In Stock
Need more?
38,960 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.770 | CNY23.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.770 (CNY5.3901) |
| 10+ | CNY3.210 (CNY3.6273) |
| 100+ | CNY2.120 (CNY2.3956) |
| 500+ | CNY1.460 (CNY1.6498) |
| 1000+ | CNY0.799 (CNY0.9029) |
| 5000+ | CNY0.784 (CNY0.8859) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAT68E6327HTSA1Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2725766RL
Cut Tape2725766
Product RangeBAT68
Also Known AsBAT 68 E6327, SP000012514
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage8V
Average Forward Current130mA
Forward Voltage Max500mV
Forward Surge Current-
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeBAT68
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
130mA
Forward Surge Current
-
Diode Case Style
SOT-23
Reverse Recovery Time
-
Product Range
BAT68
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
8V
Forward Voltage Max
500mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002

