Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBAT60BE6359HTMA1Copy
Manufacturer Standard Lead Time67 weeks
Order Code
Re-Reel4048470RL
Cut Tape4048470
Product RangeBAT60B Series
Also Known AsSP000010299, BAT 60B E6359
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.740 | CNY23.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.740 (CNY5.3562) |
| 10+ | CNY2.940 (CNY3.3222) |
| 100+ | CNY1.890 (CNY2.1357) |
| 500+ | CNY1.420 (CNY1.6046) |
| 1000+ | CNY1.340 (CNY1.5142) |
| 5000+ | CNY1.160 (CNY1.3108) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAT60BE6359HTMA1Copy
Manufacturer Standard Lead Time67 weeks
Order Code
Re-Reel4048470RL
Cut Tape4048470
Product RangeBAT60B Series
Also Known AsSP000010299, BAT 60B E6359
Technical Datasheet
Repetitive Peak Reverse Voltage10V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleSOD-323
No. of Pins2Pins
Forward Voltage Max600mV
Forward Surge Current5A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBAT60B Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
10V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
5A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
3A
Diode Case Style
SOD-323
Forward Voltage Max
600mV
Operating Temperature Max
150°C
Product Range
BAT60B Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
