Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoBAT60BE6327HTSA1Copy
Order Code2443539
Also Known AsBAT 60B E6327, SP000010296
Your Part Number
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAT60BE6327HTSA1Copy
Order Code2443539
Also Known AsBAT 60B E6327, SP000010296
Technical Datasheet
Repetitive Peak Reverse Voltage10V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleSOD-323
No. of Pins2Pins
Forward Voltage Max600mV
Forward Surge Current5A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
BAT60BE6327HTSA1 is a silicon Schottky diode for power supply applications.
- Diode reverse voltage is 10V, forward current is 3A
- Non-repetitive peak surge forward current (t ≤ 10ms) is 5A
- High current rectifier Schottky diode with very low VF drop (typ. 0.24V at IF = 10mA)
- For clamping and protection in low voltage applications
- For detection and step-up-conversion
- Total power dissipation is 1350mW
- Qualified according AEC Q101
- Operating temperature range from -55 to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
10V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
5A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
3A
Diode Case Style
SOD-323
Forward Voltage Max
600mV
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
