Print Page
1,195 In Stock
30,000 more incoming. You can reserve stock now
1,195 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.110 | CNY25.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.110 (CNY5.7743) |
| 10+ | CNY3.160 (CNY3.5708) |
| 100+ | CNY2.020 (CNY2.2826) |
| 500+ | CNY1.560 (CNY1.7628) |
| 1000+ | CNY1.250 (CNY1.4125) |
| 5000+ | CNY1.110 (CNY1.2543) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAS3010S02LRHE6327XTSA1Copy
Order Code
Re-Reel2443532RL
Cut Tape2443532
Product RangeBAS301
Also Known AsBAS 3010S-02LRH E6327 , SP000472480
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleTSLP-2-17
No. of Pins2Pins
Forward Voltage Max650mV
Forward Surge Current4A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBAS301
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
4A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
TSLP-2-17
Forward Voltage Max
650mV
Operating Temperature Max
150°C
Product Range
BAS301
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033

