Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.820 | CNY3.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.820 (CNY4.3166) |
| 10+ | CNY2.810 (CNY3.1753) |
| 100+ | CNY1.760 (CNY1.9888) |
| 500+ | CNY1.220 (CNY1.3786) |
| 1000+ | CNY0.854 (CNY0.965) |
| 5000+ | CNY0.710 (CNY0.8023) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBAS3005B02VH6327XTSA1Copy
Manufacturer Standard Lead Time11 weeks
Order Code
Re-Reel2443530RL
Cut Tape2443530
Product RangeBAS300
Also Known AsBAS 3005B-02V H6327, SP000749682
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current500mA
Forward Voltage Max620mV
Forward Surge Current5A
Operating Temperature Max125°C
Diode Case StyleSC-79
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeBAS300
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BAS 3005B-02V H6327 is a medium power AF Schottky Diode features low capacitance and low reverse current. It is suitable for high efficiency DC/DC conversion, fast switching, protecting and clamping applications.
- Pb-free package
- Qualified according AEC Q101
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
500mA
Forward Surge Current
5A
Diode Case Style
SC-79
Reverse Recovery Time
-
Product Range
BAS300
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
620mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
