Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoAUIRS2113STRCopy
Order Code
Re-Reel2839348RL
Cut Tape2839348
Also Known AsAUIRS2113STR, SP001512418
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIRS2113STRCopy
Order Code
Re-Reel2839348RL
Cut Tape2839348
Also Known AsAUIRS2113STR, SP001512418
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHigh Side and Low Side
Power Switch TypeIGBT, MOSFET
No. of Pins16Pins
IC Case / PackageWSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current2.5A
Sink Current2.5A
Supply Voltage Min10V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay140ns
Output Delay120ns
Product Range-
QualificationAEC-Q100
MSL-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The AUIRS2113STR from Infineon is an automotive grade high and low side driver in 16 pin SOIC package. It is high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. Typical applications include hybrid electric vehicles, air condition drives, pumps, fans, automotive general purpose dual LS/HS driver, automotive motor drives, automotive DC/DC converters and automotive injection control.
- Gate drive supply range from 10V to 20V
- Automotive grade AEC-Q100 qualified
- Floating channel designed for bootstrap operation
- High-side floating supply offset voltage 600V
- Tolerant to negative transient voltage -dV/dt immune
- Separate logic supply range from 3.3V to 20V
- Undervoltage lockout for both channels, 3.3V input logic compatible
- Logic and power ground ±5V offset
- CMOS schmitt-triggered inputs with pull-down, output in phase with inputs
- Cycle by cycle edge-triggered shutdown logic, matched propagation delay for both channels
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
2.5A
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
140ns
Product Range
-
MSL
-
Gate Driver Type
-
Power Switch Type
IGBT, MOSFET
IC Case / Package
WSOIC
Input Type
Non-Inverting
Sink Current
2.5A
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
120ns
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
