Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoAUIRFS8409-7PCopy
Manufacturer Standard Lead Time57 weeks
Order Code2352041
Also Known AsSP001522376
Your Part Number
4,781 In Stock
Need more?
4,781 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.100 (CNY104.073) |
| 5+ | CNY73.640 (CNY83.2132) |
| 10+ | CNY55.170 (CNY62.3421) |
| 50+ | CNY54.080 (CNY61.1104) |
| 100+ | CNY52.970 (CNY59.8561) |
| 250+ | CNY51.870 (CNY58.6131) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.10 (CNY104.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIRFS8409-7PCopy
Manufacturer Standard Lead Time57 weeks
Order Code2352041
Also Known AsSP001522376
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id240A
Drain Source On State Resistance750µohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation375W
No. of Pins7Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
MSL-
SVHCNo SVHC (08-Jul-2021)
Alternatives for AUIRFS8409-7P
3 Products Found
Product Overview
The AUIRFS8409-7P is a N-channel HEXFET® Power MOSFET. This HEXFET® power MOSFET utilizes latest processing techniques to achieve the lowest possible on-resistance per silicon area.
- Advanced Process Technology
- New Ultra Low On-Resistance
- Fast Switching
Applications
Audio, Industrial, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
240A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
375W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (08-Jul-2021)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
750µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
7Pins
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002313
