Print Page
1,290 In Stock
Need more?
1,290 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY17.530 (CNY19.8089) |
| 50+ | CNY15.860 (CNY17.9218) |
| 100+ | CNY14.180 (CNY16.0234) |
| 500+ | CNY10.450 (CNY11.8085) |
| 1500+ | CNY10.250 (CNY11.5825) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY87.65 (CNY99.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIRFR5305TRLCopy
Manufacturer Standard Lead Time40 weeks
Order Code2725792
Product RangeHEXFET
Also Known AsSP001519556
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id31A
Drain Source On State Resistance0.065ohm
Transistor Case StyleTO-252AA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation110W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeHEXFET
QualificationAEC-Q101
SVHCNo SVHC (23-Jan-2024)
Alternatives for AUIRFR5305TRL
1 Product Found
Product Overview
Automotive grade HEXFET® power MOSFET specifically designed for automotive applications.
- Advanced planar technology
- Low on-resistance
- Dynamic dv/dot rating
- Fast switching speed and ruggedized device design
- Fully avalanche rated
- Repetitive avalanche allowed up to Taxa
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
31A
Transistor Case Style
TO-252AA
Rds(on) Test Voltage
10V
Power Dissipation
110W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (23-Jan-2024)
Drain Source Voltage Vds
55V
Drain Source On State Resistance
0.065ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
HEXFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004

