Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoAUIRFR2407Copy
Manufacturer Standard Lead Time37 weeks
Order Code2062081
Also Known AsSP001520320
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.690 (CNY24.5097) |
| 10+ | CNY14.490 (CNY16.3737) |
| 100+ | CNY11.110 (CNY12.5543) |
| 500+ | CNY9.100 (CNY10.283) |
| 1000+ | CNY7.890 (CNY8.9157) |
| 5000+ | CNY7.340 (CNY8.2942) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.69 (CNY24.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIRFR2407Copy
Manufacturer Standard Lead Time37 weeks
Order Code2062081
Also Known AsSP001520320
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds75V
Continuous Drain Current Id42A
Drain Source On State Resistance0.026ohm
Transistor Case StyleTO-252AA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation110W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AUIRFR2407 is a HEXFET® N-channel Power MOSFET utilizes the latest processing techniques to achieve low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized design, provides an extremely efficient and reliable operation.
- Advanced planar technology
- Dynamic dV/dt rating
- Fully avalanche rating
- Repetitive avalanche allowed up to Tjmax
Applications
Automotive, Power Management
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
42A
Transistor Case Style
TO-252AA
Rds(on) Test Voltage
10V
Power Dissipation
110W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
75V
Drain Source On State Resistance
0.026ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for AUIRFR2407
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000708
