Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoAUIRFR024NCopy
Manufacturer Standard Lead Time50 weeks
Order Code2062077
Also Known AsSP001515958
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.630 (CNY22.1819) |
| 10+ | CNY13.110 (CNY14.8143) |
| 100+ | CNY10.060 (CNY11.3678) |
| 500+ | CNY8.230 (CNY9.2999) |
| 1000+ | CNY7.140 (CNY8.0682) |
| 5000+ | CNY6.650 (CNY7.5145) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.63 (CNY22.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIRFR024NCopy
Manufacturer Standard Lead Time50 weeks
Order Code2062077
Also Known AsSP001515958
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id17A
Drain Source On State Resistance0.075ohm
Transistor Case StyleTO-252AA
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation45W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (08-Jul-2021)
Alternatives for AUIRFR024N
3 Products Found
Product Overview
The AUIRFR024N is a HEXFET® N-channel Power MOSFET utilizes the latest processing techniques to achieve low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized design, provides an extremely efficient and reliable operation.
- Advanced planar technology
- Dynamic dV/dt rating
- Fully avalanche rating
- Repetitive avalanche allowed up to Tjmax
Applications
Automotive, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
17A
Transistor Case Style
TO-252AA
Rds(on) Test Voltage
10V
Power Dissipation
45W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (08-Jul-2021)
Drain Source Voltage Vds
55V
Drain Source On State Resistance
0.075ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000699
