Print Page
4,241 In Stock
Need more?
4,241 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY71.260 | CNY71.26 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.260 (CNY80.5238) |
| 10+ | CNY48.710 (CNY55.0423) |
| 100+ | CNY35.940 (CNY40.6122) |
| 500+ | CNY30.510 (CNY34.4763) |
| 1000+ | CNY29.900 (CNY33.787) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIRF8739L2TRCopy
Manufacturer Standard Lead Time64 weeks
Order Code
Re-Reel2803373RL
Cut Tape2803373
Product RangeDirectFET
Also Known AsAUIRF8739L2TR, SP001516480
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id375A
Drain Source On State Resistance600µohm
Transistor Case StyleDirectFET L8
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.9V
Power Dissipation340W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeDirectFET
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Automotive grade Directed® power MOSFET
- Advanced process technology
- Optimized for automotive motor drive, DC-DC and other heavy load applications
- Exceptionally small footprint and low profile
- High power density
- Low parasitic parameters
- Dual sided cooling
- Repetitive avalanche allowed up to Taxa
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
375A
Transistor Case Style
DirectFET L8
Rds(on) Test Voltage
10V
Power Dissipation
340W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
600µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.9V
No. of Pins
8Pins
Product Range
DirectFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for AUIRF8739L2TR
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000246

