Print Page
7,230 In Stock
Need more?
7,230 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY50.990 | CNY254.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY50.990 (CNY57.6187) |
| 50+ | CNY41.190 (CNY46.5447) |
| 250+ | CNY41.160 (CNY46.5108) |
| 1000+ | CNY41.130 (CNY46.4769) |
| 2000+ | CNY40.310 (CNY45.5503) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIRF7769L2TRCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2579961RL
Cut Tape2579961
Product RangeHEXFET
Also Known AsSP001522786
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id124A
Drain Source On State Resistance3500µohm
Transistor Case StyleDirectFET L8
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.7V
Power Dissipation125W
No. of Pins15Pins
Operating Temperature Max175°C
Product RangeHEXFET
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Automotive grade Directed® power MOSFET
- Advanced process technology
- Optimized for automotive motor drive, DC-DC and other heavy load applications
- Exceptionally small footprint and low profile
- High power density
- Low parasitic parameters
- Dual sided cooling
- Repetitive avalanche capability for robustness and reliability
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
124A
Transistor Case Style
DirectFET L8
Rds(on) Test Voltage
10V
Power Dissipation
125W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
3500µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.7V
No. of Pins
15Pins
Product Range
HEXFET
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454

