Print Page
Available to Order
Manufacturer Standard Lead Time: 63 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.240 | CNY23.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.240 (CNY26.2612) |
| 10+ | CNY15.830 (CNY17.8879) |
| 100+ | CNY11.870 (CNY13.4131) |
| 500+ | CNY9.800 (CNY11.074) |
| 1000+ | CNY8.400 (CNY9.492) |
| 5000+ | CNY7.860 (CNY8.8818) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIRF7732S2TRCopy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel2579958RL
Cut Tape2579958
Product RangeHEXFET
Also Known AsSP001519174
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id55A
Drain Source On State Resistance6950µohm
Transistor Case StyleDirectFET SC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation41W
No. of Pins7Pins
Operating Temperature Max175°C
Product RangeHEXFET
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
55A
Transistor Case Style
DirectFET SC
Rds(on) Test Voltage
10V
Power Dissipation
41W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
6950µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
7Pins
Product Range
HEXFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for AUIRF7732S2TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

