Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY32.980 | CNY32.98 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.980 (CNY37.2674) |
| 10+ | CNY23.130 (CNY26.1369) |
| 100+ | CNY17.850 (CNY20.1705) |
| 500+ | CNY15.790 (CNY17.8427) |
| 1000+ | CNY14.830 (CNY16.7579) |
Product Information
Product Overview
The AUIRF7648M2 combines the latest Automotive HEXFET® Power MOSFET Silicon technology with the advanced DirectFET® packaging to achieve low gate charge as well as the lowest on-state resistance in a package that has the footprint of a SO-8 and allows dual sided cooling to maximize thermal transfer in automotive power systems. This HEXFET® Power MOSFET is designed for applications where efficiency and power density are of value. The advanced DirectFET® packaging platform coupled with the latest silicon technology allows the AUIRF7648M2 to offer substantial system level savings and performance improvement specifically in motor drive, high frequency DC-DC and other heavy load applications on ICE, HEV and EV platforms.
- Advanced Process Technology
- Optimized for Automotive Motor Drive, DC-DC and other Heavy Load Applications
- Exceptionally Small Footprint and Low Profile
- High Power Density
- Low Parasitic Parameters
- Dual Sided Cooling
- 175°C Operating Temperature
- Repetitive Avalanche Capability for Robustness and Reliability
Applications
Automotive, Industrial, Power Supplies
Technical Specifications
N Channel
68A
DirectFET M4
10V
63W
175°C
AEC-Q101
No SVHC (25-Jun-2025)
60V
5500µohm
Surface Mount
4V
9Pins
HEXFET
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

