Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoAUIRF4905STRLCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel2725788RL
Cut Tape2725788
Product RangeHEXFET Series
Also Known AsSP001517998
Your Part Number
14,343 In Stock
Need more?
14,343 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY51.520 | CNY51.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.520 (CNY58.2176) |
| 10+ | CNY37.910 (CNY42.8383) |
| 100+ | CNY30.390 (CNY34.3407) |
| 500+ | CNY27.260 (CNY30.8038) |
| 1000+ | CNY25.430 (CNY28.7359) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIRF4905STRLCopy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel2725788RL
Cut Tape2725788
Product RangeHEXFET Series
Also Known AsSP001517998
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id42A
Drain Source On State Resistance0.02ohm
Transistor Case StyleTO-263AB
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation170W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeHEXFET Series
QualificationAEC-Q101
Product Overview
Automotive grade HEXFET® power MOSFET specifically designed for automotive applications.
- Advanced planar technology
- P-channel MOSFET
- Low on-resistance
- Fast switching speed and ruggedized device design
- Repetitive avalanche allowed up to Taxa
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
42A
Transistor Case Style
TO-263AB
Rds(on) Test Voltage
10V
Power Dissipation
170W
Operating Temperature Max
150°C
Qualification
AEC-Q101
Drain Source Voltage Vds
55V
Drain Source On State Resistance
0.02ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
HEXFET Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
