Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoAUIRF2804STRLCopy
Manufacturer Standard Lead Time64 weeks
Order Code
Full Reel4319378
Re-Reel3958694RL
Cut Tape3958694
Product RangeHEXFET Series
Also Known AsSP001521004, AUIRF2804STRL
Your Part Number
958 In Stock
Need more?
958 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY119.190 | CNY119.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.190 (CNY134.6847) |
| 10+ | CNY81.520 (CNY92.1176) |
| 50+ | CNY62.880 (CNY71.0544) |
| 100+ | CNY55.660 (CNY62.8958) |
| 250+ | CNY52.060 (CNY58.8278) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 800+ | CNY51.030 (CNY57.6639) |
| 2400+ | CNY34.900 (CNY39.437) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIRF2804STRLCopy
Manufacturer Standard Lead Time64 weeks
Order Code
Full Reel4319378
Re-Reel3958694RL
Cut Tape3958694
Product RangeHEXFET Series
Also Known AsSP001521004, AUIRF2804STRL
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id195A
Drain Source On State Resistance2000µohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation300W
No. of Pins3Pins
Operating Temperature Max175°C
Product RangeHEXFET Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
195A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
300W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
2000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
HEXFET Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for AUIRF2804STRL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143
