Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoAUIR3241STRCopy
Order Code
Re-Reel2986401RL
Cut Tape2986401
Also Known AsAUIR3241STR, SP001512946
Your Part Number
3,425 In Stock
Need more?
3,425 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.260 | CNY20.26 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.260 (CNY22.8938) |
| 10+ | CNY15.170 (CNY17.1421) |
| 25+ | CNY13.870 (CNY15.6731) |
| 50+ | CNY13.150 (CNY14.8595) |
| 100+ | CNY12.420 (CNY14.0346) |
| 250+ | CNY11.740 (CNY13.2662) |
| 500+ | CNY11.430 (CNY12.9159) |
| 1000+ | CNY11.210 (CNY12.6673) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIR3241STRCopy
Order Code
Re-Reel2986401RL
Cut Tape2986401
Also Known AsAUIR3241STR, SP001512946
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current350mA
Sink Current350mA
Supply Voltage Min3V
Supply Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay1.5ns
Output Delay-
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
350mA
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Input Delay
1.5ns
Product Range
-
MSL
MSL 2 - 1 year
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
350mA
Supply Voltage Max
36V
Operating Temperature Max
125°C
Output Delay
-
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
