Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoAUIR3241SDEMOBOARDTOBO1Copy
Order Code3052009
Also Known AsSP001949476
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY738.770 (CNY834.8101) |
Price for:Each
Minimum: 1
Multiple: 1
CNY738.77 (CNY834.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIR3241SDEMOBOARDTOBO1Copy
Order Code3052009
Also Known AsSP001949476
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberAUIR3241S
Kit Application TypePower Management
Application Sub TypeMOSFET Gate Driver
Kit ContentsDemo Board AUIR3241S
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Low quiescent current back to back MOSFET driver demo board. The AUIR3241S is a combination of a boost DC/DC converter using an external inductor and a gate driver. It drives standard level MOSFET even at low battery voltage.
- Very low quiescent current on and off state
- Back to back configuration
- Boost converter with integrated diode
- Standard level gate voltage
- Under voltage lockout with diagnostic
- Wide operating voltage 3 to 36V
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Demo Board AUIR3241S
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
AUIR3241S
Application Sub Type
MOSFET Gate Driver
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84732910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
