Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoAUIR3200STRCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel2762301RL
Cut Tape2762301
Also Known AsSP001513364
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.480 | CNY16.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.480 (CNY18.6224) |
| 10+ | CNY12.170 (CNY13.7521) |
| 50+ | CNY11.450 (CNY12.9385) |
| 100+ | CNY10.860 (CNY12.2718) |
| 250+ | CNY10.300 (CNY11.639) |
| 500+ | CNY9.880 (CNY11.1644) |
| 1000+ | CNY9.470 (CNY10.7011) |
| 2500+ | CNY9.050 (CNY10.2265) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAUIR3200STRCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel2762301RL
Cut Tape2762301
Also Known AsSP001513364
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current-
Sink Current-
Supply Voltage Min6V
Supply Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay1.6µs
Output Delay2µs
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Input Delay
1.6µs
Product Range
-
MSL
MSL 2 - 1 year
Gate Driver Type
-
Power Switch Type
MOSFET
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
-
Supply Voltage Max
36V
Operating Temperature Max
125°C
Output Delay
2µs
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
