Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoAIMZH120R030M1TXKSA1Copy
Manufacturer Standard Lead Time88 weeks
Order Code4335783
Product RangeCoolSiC Series
Also Known AsAIMZH120R030M1T, SP005586190
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.070 (CNY143.5891) |
| 5+ | CNY102.640 (CNY115.9832) |
| 10+ | CNY78.200 (CNY88.366) |
| 50+ | CNY75.760 (CNY85.6088) |
| 100+ | CNY73.320 (CNY82.8516) |
| 250+ | CNY71.860 (CNY81.2018) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.07 (CNY143.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAIMZH120R030M1TXKSA1Copy
Manufacturer Standard Lead Time88 weeks
Order Code4335783
Product RangeCoolSiC Series
Also Known AsAIMZH120R030M1T, SP005586190
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id69A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.038ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max5.1V
Power Dissipation326W
Operating Temperature Max175°C
Product RangeCoolSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
69A
Drain Source On State Resistance
0.038ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
5.1V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
20V
Power Dissipation
326W
Product Range
CoolSiC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006532
