Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoAIMCQ120R040M1TXTMA1Copy
Order Code4824187
Product RangeCoolSiC Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.920 (CNY107.2596) |
| 5+ | CNY80.580 (CNY91.0554) |
| 10+ | CNY66.240 (CNY74.8512) |
| 50+ | CNY60.050 (CNY67.8565) |
| 100+ | CNY53.860 (CNY60.8618) |
| 250+ | CNY52.790 (CNY59.6527) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY94.92 (CNY107.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAIMCQ120R040M1TXTMA1Copy
Order Code4824187
Product RangeCoolSiC Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id61A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.05ohm
Transistor Case StyleHDSOP
No. of Pins22Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max5.1V
Power Dissipation341W
Operating Temperature Max175°C
Product RangeCoolSiC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
61A
Drain Source On State Resistance
0.05ohm
No. of Pins
22Pins
Gate Source Threshold Voltage Max
5.1V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
HDSOP
Rds(on) Test Voltage
20V
Power Dissipation
341W
Product Range
CoolSiC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
