Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoAIKBE50N65RF5ATMA1Copy
Manufacturer Standard Lead Time78 weeks
Order Code
Re-Reel4313174RL
Cut Tape4313174
Product RangeTRENCHSTOP 5 CoolSiC Gen V Series
Also Known AsAIKBE50N65RF5, SP005589441
Your Part Number
541 In Stock
Need more?
541 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY82.470 | CNY82.47 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.470 (CNY93.1911) |
| 5+ | CNY69.490 (CNY78.5237) |
| 10+ | CNY56.500 (CNY63.845) |
| 50+ | CNY50.410 (CNY56.9633) |
| 100+ | CNY44.320 (CNY50.0816) |
| 250+ | CNY43.440 (CNY49.0872) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAIKBE50N65RF5ATMA1Copy
Manufacturer Standard Lead Time78 weeks
Order Code
Re-Reel4313174RL
Cut Tape4313174
Product RangeTRENCHSTOP 5 CoolSiC Gen V Series
Also Known AsAIKBE50N65RF5, SP005589441
Technical Datasheet
Continuous Collector Current96A
Collector Emitter Saturation Voltage1.66V
Power Dissipation326W
Collector Emitter Voltage Max650V
Transistor Case StyleTO-263HV
No. of Pins7Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product RangeTRENCHSTOP 5 CoolSiC Gen V Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Continuous Collector Current
96A
Power Dissipation
326W
Transistor Case Style
TO-263HV
Operating Temperature Max
175°C
Product Range
TRENCHSTOP 5 CoolSiC Gen V Series
Collector Emitter Saturation Voltage
1.66V
Collector Emitter Voltage Max
650V
No. of Pins
7Pins
Transistor Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063
