Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoAIGBG15N120S7ATMA1Copy
Manufacturer Standard Lead Time51 weeks
Order Code4906332
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.070 (CNY28.3291) |
| 10+ | CNY17.090 (CNY19.3117) |
| 100+ | CNY12.800 (CNY14.464) |
| 500+ | CNY12.030 (CNY13.5939) |
| 1000+ | CNY11.430 (CNY12.9159) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY25.07 (CNY28.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAIGBG15N120S7ATMA1Copy
Manufacturer Standard Lead Time51 weeks
Order Code4906332
Technical Datasheet
Continuous Collector Current33A
Collector Emitter Saturation Voltage1.65V
Power Dissipation176W
Collector Emitter Voltage Max1.2kV
Transistor Case StyleTO-263 (D2PAK)
No. of Pins7Pins
Operating Temperature Max175°C
Transistor MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Continuous Collector Current
33A
Power Dissipation
176W
Transistor Case Style
TO-263 (D2PAK)
Operating Temperature Max
175°C
Product Range
-
Collector Emitter Saturation Voltage
1.65V
Collector Emitter Voltage Max
1.2kV
No. of Pins
7Pins
Transistor Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
