Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoAIDW30S65C5XKSA1Copy
Manufacturer Standard Lead Time33 weeks
Order Code3014238
Product RangeCoolSiC 5G 650V
Also Known AsAIDW30S65C5, SP001725210
Your Part Number
407 In Stock
Need more?
407 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.300 (CNY85.089) |
| 5+ | CNY70.210 (CNY79.3373) |
| 10+ | CNY65.110 (CNY73.5743) |
| 50+ | CNY60.770 (CNY68.6701) |
| 100+ | CNY56.420 (CNY63.7546) |
| 250+ | CNY53.990 (CNY61.0087) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.30 (CNY85.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoAIDW30S65C5XKSA1Copy
Manufacturer Standard Lead Time33 weeks
Order Code3014238
Product RangeCoolSiC 5G 650V
Also Known AsAIDW30S65C5, SP001725210
Technical Datasheet
Product RangeCoolSiC 5G 650V
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage650V
Average Forward Current30A
Total Capacitive Charge43nC
Diode Case StyleTO-247
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
CoolSiC 5G 650V
Repetitive Peak Reverse Voltage
650V
Total Capacitive Charge
43nC
No. of Pins
3 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (27-Jun-2018)
Diode Configuration
Single
Average Forward Current
30A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
