Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.530 (CNY66.1389) |
| 10+ | CNY53.270 (CNY60.1951) |
| 25+ | CNY51.190 (CNY57.8447) |
| 50+ | CNY49.790 (CNY56.2627) |
| 100+ | CNY48.800 (CNY55.144) |
| 250+ | CNY47.800 (CNY54.014) |
| 500+ | CNY46.810 (CNY52.8953) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.53 (CNY66.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No88Q2220MB0-NYA2A0G1Copy
Order Code5070477
Technical Datasheet
Device TypeAutomotive Ethernet PHY Transceiver
Supported StandardsIEEE 802.3bp, IEEE 802.3bw
Supply Voltage Min-
Supply Voltage Max3.3V
IC Case / PackageVQFN-EP
No. of Pins40Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Automotive Ethernet PHY Transceiver
Supply Voltage Min
-
IC Case / Package
VQFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Product Range
-
Supported Standards
IEEE 802.3bp, IEEE 802.3bw
Supply Voltage Max
3.3V
No. of Pins
40Pins
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A002.e
EU ECCN:5A002.e
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
