Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part No88Q2220-B2-NYA2A0G1-P123Copy
Order Code5070476
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.190 (CNY52.1947) |
| 10+ | CNY42.040 (CNY47.5052) |
| 25+ | CNY40.390 (CNY45.6407) |
| 50+ | CNY39.300 (CNY44.409) |
| 100+ | CNY38.520 (CNY43.5276) |
| 250+ | CNY37.730 (CNY42.6349) |
| 500+ | CNY36.950 (CNY41.7535) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY46.19 (CNY52.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No88Q2220-B2-NYA2A0G1-P123Copy
Order Code5070476
Technical Datasheet
Device TypeAutomotive Ethernet PHY Transceiver
Supported StandardsIEEE 802.3bp, IEEE 802.3bw
Supply Voltage Min-
Supply Voltage Max3.3V
IC Case / PackageVQFN-EP
No. of Pins40Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Automotive Ethernet PHY Transceiver
Supply Voltage Min
-
IC Case / Package
VQFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Product Range
-
Supported Standards
IEEE 802.3bp, IEEE 802.3bw
Supply Voltage Max
3.3V
No. of Pins
40Pins
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
