Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part No88Q2112-A2-NYD2A000Copy
Manufacturer Standard Lead Time56 weeks
Order Code5070475
Your Part Number
2,600 In Stock
Need more?
2,600 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.540 (CNY80.8402) |
| 10+ | CNY65.120 (CNY73.5856) |
| 25+ | CNY62.570 (CNY70.7041) |
| 50+ | CNY60.870 (CNY68.7831) |
| 100+ | CNY59.660 (CNY67.4158) |
| 250+ | CNY58.440 (CNY66.0372) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.54 (CNY80.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No88Q2112-A2-NYD2A000Copy
Manufacturer Standard Lead Time56 weeks
Order Code5070475
Technical Datasheet
Device TypeAutomotive Ethernet PHY Transceiver
Supported StandardsIEEE 802.3bp, IEEE 802.3bw
Supply Voltage Min-
Supply Voltage Max3.3V
IC Case / PackageVQFN-EP
No. of Pins48Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Automotive Ethernet PHY Transceiver
Supply Voltage Min
-
IC Case / Package
VQFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Product Range
-
Supported Standards
IEEE 802.3bp, IEEE 802.3bw
Supply Voltage Max
3.3V
No. of Pins
48Pins
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
