Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.930 (CNY19.1309) |
| 10+ | CNY15.410 (CNY17.4133) |
| 25+ | CNY14.800 (CNY16.724) |
| 50+ | CNY14.400 (CNY16.272) |
| 100+ | CNY14.120 (CNY15.9556) |
| 250+ | CNY13.830 (CNY15.6279) |
| 500+ | CNY13.540 (CNY15.3002) |
| 1000+ | CNY13.250 (CNY14.9725) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.93 (CNY19.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No88Q1110-B0-NYA2A000Copy
Order Code5070473
Technical Datasheet
Device TypeAutomotive Ethernet PHY Transceiver
Supported StandardsIEEE 802.3bw
Supply Voltage Min-
Supply Voltage Max3.3V
IC Case / PackageVQFN-EP
No. of Pins40Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Automotive Ethernet PHY Transceiver
Supply Voltage Min
-
IC Case / Package
VQFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Product Range
-
Supported Standards
IEEE 802.3bw
Supply Voltage Max
3.3V
No. of Pins
40Pins
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
