Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part No88Q1110-B0-NYA2A000-P123Copy
Order Code5070474
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.560 (CNY19.8428) |
| 10+ | CNY15.990 (CNY18.0687) |
| 25+ | CNY15.360 (CNY17.3568) |
| 50+ | CNY14.940 (CNY16.8822) |
| 100+ | CNY14.650 (CNY16.5545) |
| 250+ | CNY14.350 (CNY16.2155) |
| 500+ | CNY14.050 (CNY15.8765) |
| 1000+ | CNY13.750 (CNY15.5375) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.56 (CNY19.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No88Q1110-B0-NYA2A000-P123Copy
Order Code5070474
Technical Datasheet
Device TypeAutomotive Ethernet PHY Transceiver
Supported StandardsIEEE 802.3bw
Supply Voltage Min-
Supply Voltage Max3.3V
IC Case / PackageVQFN-EP
No. of Pins40Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Automotive Ethernet PHY Transceiver
Supply Voltage Min
-
IC Case / Package
VQFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Product Range
-
Supported Standards
IEEE 802.3bw
Supply Voltage Max
3.3V
No. of Pins
40Pins
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
