Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.040 (CNY58.8052) |
| 10+ | CNY47.370 (CNY53.5281) |
| 25+ | CNY45.510 (CNY51.4263) |
| 50+ | CNY44.270 (CNY50.0251) |
| 100+ | CNY43.390 (CNY49.0307) |
| 250+ | CNY42.500 (CNY48.025) |
| 500+ | CNY41.620 (CNY47.0306) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.04 (CNY58.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No88EA1512B2-NNP2A000Copy
Order Code5070472
Technical Datasheet
Device TypeGigabit Ethernet Transceiver
Supported StandardsIEEE 802.3, IEEE 802.3az, IEEE 1588v2, IEEE 802.1AS
Supply Voltage Min-
Supply Voltage Max3.3V
IC Case / PackageVQFN-EP
No. of Pins56Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Type
Gigabit Ethernet Transceiver
Supply Voltage Min
-
IC Case / Package
VQFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Product Range
-
Supported Standards
IEEE 802.3, IEEE 802.3az, IEEE 1588v2, IEEE 802.1AS
Supply Voltage Max
3.3V
No. of Pins
56Pins
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
