
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.790 (CNY23.4927) |
| 10+ | CNY15.470 (CNY17.4811) |
| 25+ | CNY14.180 (CNY16.0234) |
| 50+ | CNY13.450 (CNY15.1985) |
| 100+ | CNY12.720 (CNY14.3736) |
| 250+ | CNY12.280 (CNY13.8764) |
| 500+ | CNY12.170 (CNY13.7521) |
| 1000+ | CNY12.060 (CNY13.6278) |
Product Information
Product Overview
6EDL04N065PTXUMA1 is a 650V three-phase gate driver with over current protection (OCP), enable (EN), fault and integrated bootstrap diode (BSD). It is a full bridge driver to control power devices like MOS-transistors in 3-phase systems with a maximum blocking voltage of +650V. Based on the used SOI-technology, there is excellent ruggedness on transient voltages. No parasitic thyristor structures are present in the device. Hence, no parasitic latch-up may occur at all temperatures and voltage conditions. The device includes an under-voltage detection unit with a hysteresis characteristic and an overcurrent detection. The over-current level is adjusted by choosing the resistor value and the threshold level at pin ITRIP. Potential applications include home appliances, refrigeration compressors, air-conditioning, fans, pumps, motor drives, general-purpose inverters, power tools, and light electric vehicles.
- Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
- Integrated ultra-fast, low RDS(ON) bootstrap diode
- Separate control circuits for all six drivers, detection of over current and under voltage supply
- Externally programmable delay for fault clear after over current detection
- Signal interlocking of every phase to prevent cross conduction
- 9V/8.1V typical UVLO thresholds
- Input bias current (ITRIP=high) is 45µA typ at VITRIP=3.3 V
- Turn-on propagation delay is 490ns typ at VLIN/HIN = 0 or 3.3V
- PG-DSO-28 package
- Ambient temperature range from -40 to 105°C
Technical Specifications
6Channels
3 Phase Full Bridge
28Pins
Surface Mount
165mA
10V
-40°C
490ns
-
No SVHC (25-Jun-2025)
Isolated
MOSFET
SOIC
CMOS, LSTTL
-375mA
17.5V
105°C
530ns
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
