
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.960 (CNY22.5548) |
| 10+ | CNY13.570 (CNY15.3341) |
| 50+ | CNY12.850 (CNY14.5205) |
| 100+ | CNY12.120 (CNY13.6956) |
| 250+ | CNY11.430 (CNY12.9159) |
| 500+ | CNY11.020 (CNY12.4526) |
| 1000+ | CNY10.600 (CNY11.978) |
| 2500+ | CNY10.180 (CNY11.5034) |
Product Information
Product Overview
6EDL04I065PRXUMA1 is a three-phase gate driver with over current protection (OCP), enable (EN), fault and integrated Bootstrap diode (BSD). Based on the used SOI technology, there is excellent ruggedness against transient voltages. No parasitic thyristor structures are present in the device. Hence, no parasitic latch-up may occur at all temperatures and voltage conditions. The six independent drivers are controlled at the low side using CMOS resp. LSTTL-compatible signals, down to 3.3V logic. The device includes an under-voltage detection unit with a hysteresis characteristic and an overcurrent detection. The over-current level is adjusted by choosing the resistor value and the threshold level at pin ITRIP. Potential applications include home appliances, refrigeration compressors, air-conditioning, fans, pumps, motor drives, general-purpose inverters, power tools, and light electric vehicles.
- Qualified for industrial applications according to the relevant tests of JEDEC47/20/22
- Integrated ultra-fast, low RDS(ON) bootstrap diode
- Separate control circuits for all six drivers
- Detection of over current and under voltage supply
- Externally programmable delay for fault clear after over current detection
- Signal interlocking of every phase to prevent cross conduction
- 11.7V/9.8V typical UVLO thresholds
- IGBT target transistor, positive logic control input HIN and LIN
- PG-TSSOP-25 package
- Ambient temperature range from -40 to 105°C
Technical Specifications
6Channels
3 Phase Full Bridge
25Pins
Surface Mount
165mA
13V
-40°C
490ns
-
No SVHC (25-Jun-2025)
Isolated
IGBT
TSSOP
CMOS, LSTTL
-375mA
17.5V
105°C
490ns
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
