
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.880 (CNY23.5944) |
| 10+ | CNY16.080 (CNY18.1704) |
| 25+ | CNY14.710 (CNY16.6223) |
| 50+ | CNY13.950 (CNY15.7635) |
| 100+ | CNY13.180 (CNY14.8934) |
| 250+ | CNY12.500 (CNY14.125) |
| 500+ | CNY12.430 (CNY14.0459) |
| 1000+ | CNY12.350 (CNY13.9555) |
Product Information
Product Overview
6ED2742S01QXTMA1 is a MOTIX™ 6ED2742S01Q three-phase motor control gate driver IC for battery-supplied BLDC motor control. Integrated bootstrap diodes are used to supply the three external high sides charging bootstrap capacitors and support 100% duty cycle operation by a trickle charge pump. Protection features include under voltage lockout, over current protection with configurable threshold, fault communication, and automatic fault clear. The output drivers feature a high-pulse current buffer stage designed for minimum driver cross-conduction. A current sense operational amplifier with a selectable gain is integrated between the VSS and COM. Application includes cordless power tools, multicomputer and drones, robotics, and rusted semiconductor solution for light electric vehicles.
- Bootstrap voltage (VB node) of +160V, high power density
- Floating channel designed for bootstrap operation, smaller footprints
- Integrated current sense amplifier (CSA) with selectable gain, high durability and reliability
- Excellent thermal management, integrated over-current protection with selectable VREF threshold
- 100% duty cycle operation with trickle charge pump per high side, scalability
- Integrated low RON, ultra-fast bootstrap diodes, functionality (100% duty cycle for handled tools)
- Independent under voltage lockout for both high and low side, simplicity (easy to use)
- Integrated shoot-through protection with built-in dead time
- 32-lead QFN package
- Ambient temperature range from -40 to 125°C
Technical Specifications
6Channels
Half Bridge
32Pins
Surface Mount
1A
6V
-40°C
100ns
-
No SVHC (25-Jun-2025)
-
MOSFET
VQFN
Non-Inverting
2A
140V
125°C
100ns
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
