Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No46DN06B02ELEMXPSA1
Order Code3768878
Also Known AsSP005557199, 46DN06B02 ELEM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,982.490 (CNY2,240.2137) |
| 5+ | CNY1,784.240 (CNY2,016.1912) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,982.49 (CNY2,240.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No46DN06B02ELEMXPSA1
Order Code3768878
Also Known AsSP005557199, 46DN06B02 ELEM
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current7.64kA
Diode ConfigurationSingle
Forward Voltage Max980mV
Reverse Recovery Time-
Forward Surge Current55kA
Operating Temperature Max180°C
Diode Case StyleDisc
No. of Pins-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
180°C
No. of Pins
-
Qualification
-
Average Forward Current
7.64kA
Forward Voltage Max
980mV
Forward Surge Current
55kA
Diode Case Style
Disc
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
