Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No2EDS8165HXUMA1Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3267673RL
Cut Tape3267673
Also Known As2EDS8165H, SP002031396
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.990 | CNY12.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.990 (CNY14.6787) |
| 10+ | CNY11.690 (CNY13.2097) |
| 50+ | CNY11.000 (CNY12.430) |
| 100+ | CNY10.220 (CNY11.5486) |
| 250+ | CNY9.530 (CNY10.7689) |
| 500+ | CNY9.490 (CNY10.7237) |
| 1000+ | CNY9.440 (CNY10.6672) |
| 2500+ | CNY9.430 (CNY10.6559) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No2EDS8165HXUMA1Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3267673RL
Cut Tape3267673
Also Known As2EDS8165H, SP002031396
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins16Pins
IC Case / PackageWSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current1A
Sink Current2A
Supply Voltage Min3V
Supply Voltage Max3.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay37ns
Output Delay37ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
16Pins
IC Mounting
Surface Mount
Source Current
1A
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Input Delay
37ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Isolated
Power Switch Type
MOSFET
IC Case / Package
WSOIC
Input Type
Non-Inverting
Sink Current
2A
Supply Voltage Max
3.5V
Operating Temperature Max
125°C
Output Delay
37ns
Qualification
-
Technical Docs (1)
Alternatives for 2EDS8165HXUMA1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
