Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No2EDR9258XXUMA1Copy
Manufacturer Standard Lead Time44 weeks
Order Code4824197
Your Part Number
1,244 In Stock
Need more?
1,244 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.840 (CNY19.0292) |
| 10+ | CNY12.120 (CNY13.6956) |
| 50+ | CNY11.130 (CNY12.5769) |
| 100+ | CNY10.140 (CNY11.4582) |
| 250+ | CNY9.530 (CNY10.7689) |
| 500+ | CNY9.230 (CNY10.4299) |
| 1000+ | CNY8.770 (CNY9.9101) |
| 2500+ | CNY8.600 (CNY9.718) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.84 (CNY19.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No2EDR9258XXUMA1Copy
Manufacturer Standard Lead Time44 weeks
Order Code4824197
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side, Low Side, Half Bridge
Power Switch TypeGaN HEMT, Si MOSFET, SiC MOSFET
No. of Pins14Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeLogic
Source Current5A
Sink Current9A
Supply Voltage Min3V
Supply Voltage Max17V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay38ns
Output Delay36ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side, Low Side, Half Bridge
No. of Pins
14Pins
IC Mounting
Surface Mount
Source Current
5A
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Input Delay
38ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Isolated
Power Switch Type
GaN HEMT, Si MOSFET, SiC MOSFET
IC Case / Package
SOIC
Input Type
Logic
Sink Current
9A
Supply Voltage Max
17V
Operating Temperature Max
150°C
Output Delay
36ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
