Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No2EDN7523RXTMA1Copy
Manufacturer Standard Lead Time40 weeks
Order Code3889243
Also Known AsSP001584362, 2EDN7523R
Your Part Number
4,321 In Stock
Need more?
4,321 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.160 (CNY6.9608) |
| 10+ | CNY4.110 (CNY4.6443) |
| 100+ | CNY3.670 (CNY4.1471) |
| 500+ | CNY3.480 (CNY3.9324) |
| 1000+ | CNY3.290 (CNY3.7177) |
| 2500+ | CNY3.160 (CNY3.5708) |
| 5000+ | CNY3.030 (CNY3.4239) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.16 (CNY6.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No2EDN7523RXTMA1Copy
Manufacturer Standard Lead Time40 weeks
Order Code3889243
Also Known AsSP001584362, 2EDN7523R
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationLow Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageTSSOP
IC MountingSurface Mount
Input TypeInverting
Source Current5A
Sink Current5A
Supply Voltage Min4.5V
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay17ns
Output Delay19ns
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 2EDN7523RXTMA1
1 Product Found
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Low Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
5A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
17ns
Product Range
-
MSL
MSL 1 - Unlimited
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
IC Case / Package
TSSOP
Input Type
Inverting
Sink Current
5A
Supply Voltage Max
20V
Operating Temperature Max
150°C
Output Delay
19ns
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
