
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.050 | CNY8.05 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.050 (CNY9.0965) |
| 10+ | CNY5.210 (CNY5.8873) |
| 100+ | CNY4.290 (CNY4.8477) |
| 500+ | CNY4.100 (CNY4.633) |
| 1000+ | CNY3.970 (CNY4.4861) |
| 2500+ | CNY3.760 (CNY4.2488) |
| 5000+ | CNY3.660 (CNY4.1358) |
Product Information
Product Overview
2EDN7424FXTMA1 is an EiceDRIVER™ advanced dual-channel driver. It is suited to drive logic and normal level MOSFET and supports OptiMOSTM, CoolMOSTM, Standard Level MOSFETs, super junction MOSFETs, as well as IGBTs and GaN Power devices. The control and enable inputs are LV-TTL compatible (CMOS 3.3V) with an input voltage range up to +22V. Under such circumstances, this UVLO mechanism provides crucial independence from whether and when other supervisors circuitries detect abnormal conditions. Typical applications include server SMPS, teleCom SMPS, DC-to-DC converter, bricks, power tools industrial SMPS, motor control, solar SMPS.
- 4.2V type UVLO, direct control input
- Fast, precise, strong and compatible
- Highly efficient SMPS enabled by 6ns fast slew rate
- Input/enable to output propagation delay is 19ns typ (CLOAD= 1.8nF, VVDD= 12V)
- Channel-to-channel propagation delay accuracy enables safe use of two channels in parallel
- Two independent 4A channels enable numerous deployment options
- Industry standard packages and pinout enable ease system-design upgrades
- Qualified for industrial grade applications according to JEDEC (JESD47, J-STD20 and JESD22)
- 5A reverse current robustness eliminates the need for output protection circuitry
- PG-DSO-8-60 package, junction temperature range from -40 to 150°C
Technical Specifications
2Channels
Low Side
8Pins
Surface Mount
4A
4.5V
-40°C
19ns
-
MSL 1 - Unlimited
Non-Isolated
GaN HEMT, IGBT, MOSFET
SOIC
Non-Inverting
4A
20V
150°C
19ns
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
