
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.290 (CNY11.6277) |
| 10+ | CNY6.740 (CNY7.6162) |
| 50+ | CNY6.350 (CNY7.1755) |
| 100+ | CNY5.960 (CNY6.7348) |
| 250+ | CNY5.590 (CNY6.3167) |
| 500+ | CNY5.370 (CNY6.0681) |
| 1000+ | CNY4.980 (CNY5.6274) |
| 2500+ | CNY4.580 (CNY5.1754) |
Product Information
Product Overview
The 2EDL05I06BFXUMA1 is an EiceDRIVER compact 600V half bridge gate drive IC in 8 pin DSO package. It has an individual control circuits for both outputs, filtered detection of under voltage supply and all inputs clamped by diodes. It also features off line gate clamping function, asymmetric undervoltage lockout thresholds for high side and low side, insensitivity of the bridge output to negative transient voltages up to -50V given by SOI-technology and ultra fast bootstrap diode. Typical applications include home appliances, consumer electronics, fans, pumps and general purpose drives.
- Supply voltage is 13V to 17.5V
- Output current is 1.5A
- Target transistor is IGBT
- LS UVLO thresholds is 12.5V / 11.6V
- Operating temperature range from -40°C to 95°C
Applications
Power Management, Consumer Electronics
Technical Specifications
2Channels
Half Bridge
8Pins
Surface Mount
500mA
13V
-40°C
420ns
-
MSL 1 - Unlimited
Non-Isolated
IGBT
DSO
Non-Inverting
500mA
17.5V
95°C
400ns
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
