Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No2EDF7268GXTMA1Copy
Manufacturer Standard Lead Time123 weeks
Order Code4911607
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.460 (CNY15.2098) |
| 10+ | CNY10.210 (CNY11.5373) |
| 50+ | CNY9.390 (CNY10.6107) |
| 100+ | CNY8.940 (CNY10.1022) |
| 250+ | CNY8.490 (CNY9.5937) |
| 500+ | CNY8.280 (CNY9.3564) |
| 1000+ | CNY8.200 (CNY9.266) |
| 2500+ | CNY7.990 (CNY9.0287) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.46 (CNY15.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No2EDF7268GXTMA1Copy
Manufacturer Standard Lead Time123 weeks
Order Code4911607
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHalf Bridge, High Side and Low Side
Power Switch TypeGaN HEMT, Si MOSFET
No. of Pins13Pins
IC Case / PackageSON-EP
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current5A
Sink Current9A
Supply Voltage Min3V
Supply Voltage Max17V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay38ns
Output Delay36ns
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge, High Side and Low Side
No. of Pins
13Pins
IC Mounting
Surface Mount
Source Current
5A
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Input Delay
38ns
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
Isolated
Power Switch Type
GaN HEMT, Si MOSFET
IC Case / Package
SON-EP
Input Type
Non-Inverting
Sink Current
9A
Supply Voltage Max
17V
Operating Temperature Max
125°C
Output Delay
36ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
