Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No2ED4820EMXUMA2Copy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel3922527RL
Cut Tape3922527
Product RangeEiceDRIVER Series
Also Known AsSP005629911, 2ED4820-EM
Your Part Number
1,000 In Stock
6,000 more incoming. You can reserve stock now
1,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY60.300 | CNY60.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.300 (CNY68.139) |
| 10+ | CNY44.840 (CNY50.6692) |
| 25+ | CNY41.560 (CNY46.9628) |
| 50+ | CNY37.720 (CNY42.6236) |
| 100+ | CNY33.870 (CNY38.2731) |
| 250+ | CNY32.670 (CNY36.9171) |
| 500+ | CNY31.550 (CNY35.6515) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No2ED4820EMXUMA2Copy
Manufacturer Standard Lead Time63 weeks
Order Code
Re-Reel3922527RL
Cut Tape3922527
Product RangeEiceDRIVER Series
Also Known AsSP005629911, 2ED4820-EM
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
No. of Pins24Pins
IC Case / PackageTSDSO
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current1A
Sink Current300mA
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay3µs
Output Delay3µs
Product RangeEiceDRIVER Series
QualificationAEC-Q100
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side
No. of Pins
24Pins
IC Mounting
Surface Mount
Source Current
1A
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Input Delay
3µs
Product Range
EiceDRIVER Series
MSL
-
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
IC Case / Package
TSDSO
Input Type
Non-Inverting
Sink Current
300mA
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
Output Delay
3µs
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000171
