Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part No2ED3141MC12LXUMA1Copy
Order Code4912956
Also Known As2ED3141MC12L,SP005909929
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.440 (CNY16.3172) |
| 10+ | CNY10.820 (CNY12.2266) |
| 50+ | CNY10.190 (CNY11.5147) |
| 100+ | CNY9.720 (CNY10.9836) |
| 250+ | CNY9.230 (CNY10.4299) |
| 500+ | CNY8.930 (CNY10.0909) |
| 1000+ | CNY8.820 (CNY9.9666) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.44 (CNY16.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No2ED3141MC12LXUMA1Copy
Order Code4912956
Also Known As2ED3141MC12L,SP005909929
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side
Power Switch TypeIGBT, Si MOSFET, SiC MOSFET
No. of Pins14Pins
IC Case / PackageDSO
IC MountingSurface Mount
Input TypeLogic, PWM
Source Current6A
Sink Current6.5A
Supply Voltage Min3V
Supply Voltage Max16.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay39ns
Output Delay39ns
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side
No. of Pins
14Pins
IC Mounting
Surface Mount
Source Current
6A
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Input Delay
39ns
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Gate Driver Type
Isolated
Power Switch Type
IGBT, Si MOSFET, SiC MOSFET
IC Case / Package
DSO
Input Type
Logic, PWM
Sink Current
6.5A
Supply Voltage Max
16.5V
Operating Temperature Max
125°C
Output Delay
39ns
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
